
GMC04CG6R2B50NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG6R2B50NTTR-ND - Tape & Reel (TR) 4713-GMC04CG6R2B50NTCT-ND - Cut Tape (CT) 4713-GMC04CG6R2B50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG6R2B50NT |
Description | CAP0402 COG 6.2PF .1PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.05900 | $0.59 |
| 50 | $0.03940 | $1.97 |
| 100 | $0.03350 | $3.35 |
| 500 | $0.02388 | $11.94 |
| 1,000 | $0.02093 | $20.93 |
| 2,500 | $0.01783 | $44.57 |
| 5,000 | $0.01597 | $79.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01444 | $144.40 |
| 20,000 | $0.01319 | $263.80 |
| 30,000 | $0.01256 | $376.80 |
| 50,000 | $0.01187 | $593.50 |
| 70,000 | $0.01146 | $802.20 |
| 100,000 | $0.01107 | $1,107.00 |
| 120,000 | $0.01089 | $1,306.80 |
| 240,000 | $0.01026 | $2,462.40 |
| 250,000 | $0.01023 | $2,557.50 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |

