
GMC04X5R105K10NT | |
|---|---|
DigiKey Part Number | 4713-GMC04X5R105K10NTTR-ND - Tape & Reel (TR) 4713-GMC04X5R105K10NTCT-ND - Cut Tape (CT) 4713-GMC04X5R105K10NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X5R105K10NT |
Description | CAP0402 X5R 1UF 10% 10V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.04400 | $0.44 |
| 50 | $0.02900 | $1.45 |
| 100 | $0.02480 | $2.48 |
| 500 | $0.01742 | $8.71 |
| 1,000 | $0.01516 | $15.16 |
| 2,500 | $0.01280 | $32.00 |
| 5,000 | $0.01138 | $56.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01021 | $102.10 |
| 20,000 | $0.00926 | $185.20 |
| 30,000 | $0.00878 | $263.40 |
| 50,000 | $0.00825 | $412.50 |
| 70,000 | $0.00794 | $555.80 |
| 100,000 | $0.00764 | $764.00 |
| 120,000 | $0.00750 | $900.00 |
| 240,000 | $0.00703 | $1,687.20 |
| 250,000 | $0.00700 | $1,750.00 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |

