
GMC04X5R224M6R3NT | |
|---|---|
DigiKey Part Number | 4713-GMC04X5R224M6R3NTTR-ND - Tape & Reel (TR) 4713-GMC04X5R224M6R3NTCT-ND - Cut Tape (CT) 4713-GMC04X5R224M6R3NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X5R224M6R3NT |
Description | CAP0402 X5R .22UF 20% 6.3V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.07400 | $0.74 |
| 50 | $0.05040 | $2.52 |
| 100 | $0.04340 | $4.34 |
| 500 | $0.03128 | $15.64 |
| 1,000 | $0.02757 | $27.57 |
| 2,500 | $0.02368 | $59.20 |
| 5,000 | $0.02135 | $106.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01943 | $194.30 |
| 20,000 | $0.01785 | $357.00 |
| 30,000 | $0.01706 | $511.80 |
| 50,000 | $0.01619 | $809.50 |
| 70,000 | $0.01568 | $1,097.60 |
| 100,000 | $0.01519 | $1,519.00 |
| 120,000 | $0.01495 | $1,794.00 |
| 240,000 | $0.01417 | $3,400.80 |
| 250,000 | $0.01413 | $3,532.50 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |

