GMC04CG821J50NT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04X5R473M16NT

DigiKey Part Number
4713-GMC04X5R473M16NTTR-ND - Tape & Reel (TR)
4713-GMC04X5R473M16NTCT-ND - Cut Tape (CT)
4713-GMC04X5R473M16NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04X5R473M16NT
Description
CAP0402 X5R .047UF 20% 16V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.047 µF ±20% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.06300$0.63
50$0.04260$2.13
100$0.03630$3.63
500$0.02598$12.99
1,000$0.02282$22.82
2,500$0.01949$48.73
5,000$0.01749$87.45
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.01585$158.50
20,000$0.01450$290.00
30,000$0.01383$414.90
50,000$0.01308$654.00
70,000$0.01265$885.50
100,000$0.01223$1,223.00
120,000$0.01203$1,443.60
240,000$0.01136$2,726.40
250,000$0.01132$2,830.00
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700