
GMC04Y5V103Z50NT | |
|---|---|
DigiKey Part Number | 4713-GMC04Y5V103Z50NTTR-ND - Tape & Reel (TR) 4713-GMC04Y5V103Z50NTCT-ND - Cut Tape (CT) 4713-GMC04Y5V103Z50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04Y5V103Z50NT |
Description | CAP0402 Y5V .01UF Z-TOL 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10000 pF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.03300 | $0.33 |
| 50 | $0.02140 | $1.07 |
| 100 | $0.01800 | $1.80 |
| 500 | $0.01252 | $6.26 |
| 1,000 | $0.01080 | $10.80 |
| 2,500 | $0.00903 | $22.57 |
| 5,000 | $0.00797 | $39.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00710 | $71.00 |
| 20,000 | $0.00638 | $127.60 |
| 30,000 | $0.00603 | $180.90 |
| 50,000 | $0.00563 | $281.50 |
| 70,000 | $0.00540 | $378.00 |
| 100,000 | $0.00518 | $518.00 |
| 120,000 | $0.00507 | $608.40 |
| 240,000 | $0.00472 | $1,132.80 |
| 250,000 | $0.00470 | $1,175.00 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |

