CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG1R6C100NT

DigiKey Part Number
4713-GMC10CG1R6C100NTTR-ND - Tape & Reel (TR)
4713-GMC10CG1R6C100NTCT-ND - Cut Tape (CT)
4713-GMC10CG1R6C100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG1R6C100NT
Description
CAP0603 COG 1.6PF .25PF 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.6 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,850
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.64000$0.64
10$0.38100$3.81
50$0.27980$13.99
100$0.24860$24.86
500$0.19640$98.20
1,000$0.18025$180.25
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.15606$624.24
8,000$0.14707$1,176.56
12,000$0.14257$1,710.84
20,000$0.13758$2,751.60
28,000$0.13467$3,770.76
40,000$0.13186$5,274.40
48,000$0.13053$6,265.44
96,000$0.12606$12,101.76
100,000$0.12582$12,582.00
Manufacturers Standard Package
Unit Price without GST:$0.64000
Unit Price with GST:$0.73600