CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG1R8C200NT

DigiKey Part Number
4713-GMC10CG1R8C200NTTR-ND - Tape & Reel (TR)
4713-GMC10CG1R8C200NTCT-ND - Cut Tape (CT)
4713-GMC10CG1R8C200NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG1R8C200NT
Description
CAP0603 COG 1.8PF .25PF 200V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.8 pF ±0.25pF 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.92000$0.92
10$0.55800$5.58
50$0.41780$20.89
100$0.37470$37.47
500$0.30208$151.04
1,000$0.27967$279.67
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.24604$984.16
8,000$0.23355$1,868.40
12,000$0.22730$2,727.60
20,000$0.22036$4,407.20
28,000$0.21631$6,056.68
40,000$0.21241$8,496.40
48,000$0.21056$10,106.88
Manufacturers Standard Package
Unit Price without GST:$0.92000
Unit Price with GST:$1.05800