
GMC10CG330G50NTD | |
|---|---|
DigiKey Part Number | 4713-GMC10CG330G50NTDTR-ND - Tape & Reel (TR) 4713-GMC10CG330G50NTDCT-ND - Cut Tape (CT) 4713-GMC10CG330G50NTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG330G50NTD |
Description | CAP0603 COG 33PF 2% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.29000 | $0.29 |
| 10 | $0.16600 | $1.66 |
| 50 | $0.11640 | $5.82 |
| 100 | $0.10160 | $10.16 |
| 500 | $0.07648 | $38.24 |
| 1,000 | $0.06879 | $68.79 |
| 2,500 | $0.06069 | $151.72 |
| 5,000 | $0.05581 | $279.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.05180 | $518.00 |
| 20,000 | $0.04850 | $970.00 |
| 30,000 | $0.04685 | $1,405.50 |
| 50,000 | $0.04502 | $2,251.00 |
| 70,000 | $0.04395 | $3,076.50 |
| 100,000 | $0.04292 | $4,292.00 |
| 120,000 | $0.04244 | $5,092.80 |
| 240,000 | $0.04079 | $9,789.60 |
| 250,000 | $0.04071 | $10,177.50 |
| Unit Price without GST: | $0.29000 |
|---|---|
| Unit Price with GST: | $0.33350 |

