CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG330J100NT

DigiKey Part Number
4713-GMC10CG330J100NTTR-ND - Tape & Reel (TR)
4713-GMC10CG330J100NTCT-ND - Cut Tape (CT)
4713-GMC10CG330J100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG330J100NT
Description
CAP0603 COG 33PF 5% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
33 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,970
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.05500$0.55
50$0.03720$1.86
100$0.03180$3.18
500$0.02260$11.30
1,000$0.01977$19.77
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.01558$62.32
8,000$0.01403$112.24
12,000$0.01325$159.00
20,000$0.01239$247.80
28,000$0.01189$332.92
40,000$0.01141$456.40
48,000$0.01118$536.64
96,000$0.01041$999.36
100,000$0.01037$1,037.00
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700