CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG3R3C50NT

DigiKey Part Number
4713-GMC10CG3R3C50NTTR-ND - Tape & Reel (TR)
4713-GMC10CG3R3C50NTCT-ND - Cut Tape (CT)
4713-GMC10CG3R3C50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG3R3C50NT
Description
CAP0603 COG 3.3PF .25PF 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3.3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,872
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.07000$0.70
50$0.04780$2.39
100$0.04090$4.09
500$0.02938$14.69
1,000$0.02586$25.86
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.02062$82.48
8,000$0.01868$149.44
12,000$0.01771$212.52
20,000$0.01664$332.80
28,000$0.01601$448.28
40,000$0.01541$616.40
48,000$0.01512$725.76
96,000$0.01416$1,359.36
100,000$0.01411$1,411.00
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700