
GMC10CG3R3C50NTD | |
---|---|
DigiKey Part Number | 4713-GMC10CG3R3C50NTDTR-ND - Tape & Reel (TR) 4713-GMC10CG3R3C50NTDCT-ND - Cut Tape (CT) 4713-GMC10CG3R3C50NTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG3R3C50NTD |
Description | CAP0603 COG 3.3PF .25PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.26000 | $0.26 |
10 | $0.14400 | $1.44 |
50 | $0.10120 | $5.06 |
100 | $0.08800 | $8.80 |
500 | $0.06578 | $32.89 |
1,000 | $0.05895 | $58.95 |
2,500 | $0.05177 | $129.42 |
5,000 | $0.04745 | $237.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.04391 | $439.10 |
20,000 | $0.04099 | $819.80 |
30,000 | $0.03953 | $1,185.90 |
50,000 | $0.03791 | $1,895.50 |
70,000 | $0.03696 | $2,587.20 |
100,000 | $0.03605 | $3,605.00 |
120,000 | $0.03562 | $4,274.40 |
240,000 | $0.03417 | $8,200.80 |
250,000 | $0.03409 | $8,522.50 |
Unit Price without GST: | $0.26000 |
---|---|
Unit Price with GST: | $0.29900 |