
| GMC10CG3R6B100NT | |
|---|---|
| DigiKey Part Number | 4713-GMC10CG3R6B100NTTR-ND - Tape & Reel (TR) 4713-GMC10CG3R6B100NTCT-ND - Cut Tape (CT) 4713-GMC10CG3R6B100NTDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | GMC10CG3R6B100NT | 
| Description | CAP0603 COG 3.6PF .1PF 100V | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | 3.6 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±0.1pF | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0603 (1608 Metric) | |
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.035" (0.90mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.33000 | $0.33 | 
| 10 | $0.19300 | $1.93 | 
| 50 | $0.13700 | $6.85 | 
| 100 | $0.11980 | $11.98 | 
| 500 | $0.09106 | $45.53 | 
| 1,000 | $0.08223 | $82.23 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $0.06899 | $275.96 | 
| 8,000 | $0.06407 | $512.56 | 
| 12,000 | $0.06161 | $739.32 | 
| 20,000 | $0.05889 | $1,177.80 | 
| 28,000 | $0.05730 | $1,604.40 | 
| 40,000 | $0.05576 | $2,230.40 | 
| 48,000 | $0.05504 | $2,641.92 | 
| 96,000 | $0.05260 | $5,049.60 | 
| 100,000 | $0.05247 | $5,247.00 | 
| Unit Price without GST: | $0.33000 | 
|---|---|
| Unit Price with GST: | $0.37950 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 New Zealand
New Zealand