
GMC10CG4R0C50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG4R0C50NTTR-ND - Tape & Reel (TR) 4713-GMC10CG4R0C50NTCT-ND - Cut Tape (CT) 4713-GMC10CG4R0C50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG4R0C50NT |
Description | CAP0603 COG 4PF .25PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.06600 | $0.66 |
| 50 | $0.04460 | $2.23 |
| 100 | $0.03790 | $3.79 |
| 500 | $0.02724 | $13.62 |
| 1,000 | $0.02393 | $23.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.01902 | $76.08 |
| 8,000 | $0.01720 | $137.60 |
| 12,000 | $0.01629 | $195.48 |
| 20,000 | $0.01529 | $305.80 |
| 28,000 | $0.01470 | $411.60 |
| 40,000 | $0.01413 | $565.20 |
| 48,000 | $0.01386 | $665.28 |
| 96,000 | $0.01296 | $1,244.16 |
| 100,000 | $0.01292 | $1,292.00 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |

