
GMC10CG9R0C50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG9R0C50NTTR-ND - Tape & Reel (TR) 4713-GMC10CG9R0C50NTCT-ND - Cut Tape (CT) 4713-GMC10CG9R0C50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG9R0C50NT |
Description | CAP0603 COG 9PF .25PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.08600 | $0.86 |
| 50 | $0.05920 | $2.96 |
| 100 | $0.05100 | $5.10 |
| 500 | $0.03710 | $18.55 |
| 1,000 | $0.03283 | $32.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.02646 | $105.84 |
| 8,000 | $0.02410 | $192.80 |
| 12,000 | $0.02292 | $275.04 |
| 20,000 | $0.02162 | $432.40 |
| 28,000 | $0.02085 | $583.80 |
| 40,000 | $0.02012 | $804.80 |
| 48,000 | $0.01977 | $948.96 |
| 96,000 | $0.01860 | $1,785.60 |
| 100,000 | $0.01854 | $1,854.00 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |

