
GMC10X5R106M25NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X5R106M25NTTR-ND - Tape & Reel (TR) 4713-GMC10X5R106M25NTCT-ND - Cut Tape (CT) 4713-GMC10X5R106M25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X5R106M25NT |
Description | CAP0603 X5R 10UF 20% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.50000 | $0.50 |
| 10 | $0.29300 | $2.93 |
| 50 | $0.21240 | $10.62 |
| 100 | $0.18770 | $18.77 |
| 500 | $0.14612 | $73.06 |
| 1,000 | $0.13328 | $133.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.11404 | $456.16 |
| 8,000 | $0.10690 | $855.20 |
| 12,000 | $0.10333 | $1,239.96 |
| 20,000 | $0.09936 | $1,987.20 |
| 28,000 | $0.09705 | $2,717.40 |
| 40,000 | $0.09482 | $3,792.80 |
| 48,000 | $0.09376 | $4,500.48 |
| 96,000 | $0.09021 | $8,660.16 |
| 100,000 | $0.09002 | $9,002.00 |
| Unit Price without GST: | $0.50000 |
|---|---|
| Unit Price with GST: | $0.57500 |

