
GMC10X5R224K16NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X5R224K16NTTR-ND - Tape & Reel (TR) 4713-GMC10X5R224K16NTCT-ND - Cut Tape (CT) 4713-GMC10X5R224K16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X5R224K16NT |
Description | CAP0603 X5R .22UF 10% 16V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.08100 | $0.81 |
| 50 | $0.05600 | $2.80 |
| 100 | $0.04800 | $4.80 |
| 500 | $0.03478 | $17.39 |
| 1,000 | $0.03075 | $30.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.02471 | $98.84 |
| 8,000 | $0.02248 | $179.84 |
| 12,000 | $0.02136 | $256.32 |
| 20,000 | $0.02012 | $402.40 |
| 28,000 | $0.01940 | $543.20 |
| 40,000 | $0.01870 | $748.00 |
| 48,000 | $0.01837 | $881.76 |
| 96,000 | $0.01726 | $1,656.96 |
| 100,000 | $0.01721 | $1,721.00 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |

