
GMC10X5R475M16NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X5R475M16NTTR-ND - Tape & Reel (TR) 4713-GMC10X5R475M16NTCT-ND - Cut Tape (CT) 4713-GMC10X5R475M16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X5R475M16NT |
Description | CAP0603 X5R 4.7UF 20% 16V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.31000 | $0.31 |
| 10 | $0.18000 | $1.80 |
| 50 | $0.12800 | $6.40 |
| 100 | $0.11190 | $11.19 |
| 500 | $0.08480 | $42.40 |
| 1,000 | $0.07643 | $76.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.06393 | $255.72 |
| 8,000 | $0.05929 | $474.32 |
| 12,000 | $0.05697 | $683.64 |
| 20,000 | $0.05440 | $1,088.00 |
| 28,000 | $0.05289 | $1,480.92 |
| 40,000 | $0.05145 | $2,058.00 |
| 48,000 | $0.05076 | $2,436.48 |
| 96,000 | $0.04845 | $4,651.20 |
| 100,000 | $0.04833 | $4,833.00 |
| Unit Price without GST: | $0.31000 |
|---|---|
| Unit Price with GST: | $0.35650 |

