CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10X5R475M16NT

DigiKey Part Number
4713-GMC10X5R475M16NTTR-ND - Tape & Reel (TR)
4713-GMC10X5R475M16NTCT-ND - Cut Tape (CT)
4713-GMC10X5R475M16NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10X5R475M16NT
Description
CAP0603 X5R 4.7UF 20% 16V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.31000$0.31
10$0.18000$1.80
50$0.12800$6.40
100$0.11190$11.19
500$0.08480$42.40
1,000$0.07643$76.43
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.06393$255.72
8,000$0.05929$474.32
12,000$0.05697$683.64
20,000$0.05440$1,088.00
28,000$0.05289$1,480.92
40,000$0.05145$2,058.00
48,000$0.05076$2,436.48
96,000$0.04845$4,651.20
100,000$0.04833$4,833.00
Manufacturers Standard Package
Unit Price without GST:$0.31000
Unit Price with GST:$0.35650