
GMC21CG103K50NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG103K50NTTR-ND - Tape & Reel (TR) 4713-GMC21CG103K50NTCT-ND - Cut Tape (CT) 4713-GMC21CG103K50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG103K50NT |
Description | CAP0805 COG .01UF10% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.33000 | $0.33 |
| 10 | $0.18400 | $1.84 |
| 50 | $0.13000 | $6.50 |
| 100 | $0.11360 | $11.36 |
| 500 | $0.08606 | $43.03 |
| 1,000 | $0.07761 | $77.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.06718 | $201.54 |
| 6,000 | $0.06209 | $372.54 |
| 9,000 | $0.05954 | $535.86 |
| 15,000 | $0.05672 | $850.80 |
| 21,000 | $0.05507 | $1,156.47 |
| 30,000 | $0.05348 | $1,604.40 |
| 36,000 | $0.05273 | $1,898.28 |
| 72,000 | $0.05020 | $3,614.40 |
| 75,000 | $0.05006 | $3,754.50 |
| Unit Price without GST: | $0.33000 |
|---|---|
| Unit Price with GST: | $0.37950 |

