
GMC21CG150G100NTD | |
|---|---|
DigiKey Part Number | 4713-GMC21CG150G100NTDTR-ND - Tape & Reel (TR) 4713-GMC21CG150G100NTDCT-ND - Cut Tape (CT) 4713-GMC21CG150G100NTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG150G100NTD |
Description | CAP0805 COG 15PF 2% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.77000 | $0.77 |
| 10 | $0.47100 | $4.71 |
| 50 | $0.35040 | $17.52 |
| 100 | $0.31290 | $31.29 |
| 500 | $0.25004 | $125.02 |
| 1,000 | $0.23060 | $230.60 |
| 2,500 | $0.21012 | $525.30 |
| 5,000 | $0.19778 | $988.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.18762 | $1,876.20 |
| 20,000 | $0.17926 | $3,585.20 |
| 30,000 | $0.17507 | $5,252.10 |
| 50,000 | $0.17042 | $8,521.00 |
| 70,000 | $0.16771 | $11,739.70 |
| 100,000 | $0.16509 | $16,509.00 |
| Unit Price without GST: | $0.77000 |
|---|---|
| Unit Price with GST: | $0.88550 |

