
GMC21CG2R7C200NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG2R7C200NTTR-ND - Tape & Reel (TR) 4713-GMC21CG2R7C200NTCT-ND - Cut Tape (CT) 4713-GMC21CG2R7C200NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG2R7C200NT |
Description | CAP0805 COG 2.7PF .25PF 200V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.25pF 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.92000 | $0.92 |
| 10 | $0.55800 | $5.58 |
| 50 | $0.41780 | $20.89 |
| 100 | $0.37470 | $37.47 |
| 500 | $0.30208 | $151.04 |
| 1,000 | $0.27967 | $279.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.24604 | $984.16 |
| 8,000 | $0.23355 | $1,868.40 |
| 12,000 | $0.22730 | $2,727.60 |
| 20,000 | $0.22036 | $4,407.20 |
| 28,000 | $0.21631 | $6,056.68 |
| 40,000 | $0.21241 | $8,496.40 |
| 48,000 | $0.21056 | $10,106.88 |
| Unit Price without GST: | $0.92000 |
|---|---|
| Unit Price with GST: | $1.05800 |

