
GMC21CG3R3C50NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG3R3C50NTTR-ND - Tape & Reel (TR) 4713-GMC21CG3R3C50NTCT-ND - Cut Tape (CT) 4713-GMC21CG3R3C50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG3R3C50NT |
Description | CAP0805 COG 3.3PF .25PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.12700 | $1.27 |
| 50 | $0.08840 | $4.42 |
| 100 | $0.07660 | $7.66 |
| 500 | $0.05686 | $28.43 |
| 1,000 | $0.05081 | $50.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.04176 | $167.04 |
| 8,000 | $0.03841 | $307.28 |
| 12,000 | $0.03673 | $440.76 |
| 20,000 | $0.03486 | $697.20 |
| 28,000 | $0.03378 | $945.84 |
| 40,000 | $0.03273 | $1,309.20 |
| 48,000 | $0.03224 | $1,547.52 |
| 96,000 | $0.03057 | $2,934.72 |
| 100,000 | $0.03048 | $3,048.00 |
| Unit Price without GST: | $0.22000 |
|---|---|
| Unit Price with GST: | $0.25300 |

