
GMC21CG562J50NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG562J50NTTR-ND - Tape & Reel (TR) 4713-GMC21CG562J50NTCT-ND - Cut Tape (CT) 4713-GMC21CG562J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG562J50NT |
Description | CAP0805 COG 5600PF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.37000 | $0.37 |
| 10 | $0.21000 | $2.10 |
| 50 | $0.14980 | $7.49 |
| 100 | $0.13140 | $13.14 |
| 500 | $0.10034 | $50.17 |
| 1,000 | $0.09079 | $90.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.07901 | $237.03 |
| 6,000 | $0.07325 | $439.50 |
| 9,000 | $0.07037 | $633.33 |
| 15,000 | $0.06718 | $1,007.70 |
| 21,000 | $0.06531 | $1,371.51 |
| 30,000 | $0.06352 | $1,905.60 |
| 36,000 | $0.06267 | $2,256.12 |
| 72,000 | $0.05981 | $4,306.32 |
| 75,000 | $0.05966 | $4,474.50 |
| Unit Price without GST: | $0.37000 |
|---|---|
| Unit Price with GST: | $0.42550 |

