
GMC21CG622J50NT | |
---|---|
DigiKey Part Number | 4713-GMC21CG622J50NTTR-ND - Tape & Reel (TR) 4713-GMC21CG622J50NTCT-ND - Cut Tape (CT) 4713-GMC21CG622J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG622J50NT |
Description | CAP0805 COG 6200PF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.40000 | $0.40 |
10 | $0.23700 | $2.37 |
50 | $0.17080 | $8.54 |
100 | $0.15020 | $15.02 |
500 | $0.11546 | $57.73 |
1,000 | $0.10477 | $104.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.09162 | $274.86 |
6,000 | $0.08518 | $511.08 |
9,000 | $0.08196 | $737.64 |
15,000 | $0.07839 | $1,175.85 |
21,000 | $0.07631 | $1,602.51 |
30,000 | $0.07430 | $2,229.00 |
36,000 | $0.07335 | $2,640.60 |
72,000 | $0.07015 | $5,050.80 |
75,000 | $0.06998 | $5,248.50 |
Unit Price without GST: | $0.40000 |
---|---|
Unit Price with GST: | $0.46000 |