
GMC21CG911J50NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG911J50NTTR-ND - Tape & Reel (TR) 4713-GMC21CG911J50NTCT-ND - Cut Tape (CT) 4713-GMC21CG911J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG911J50NT |
Description | CAP0805 COG 910PF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 910 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.64000 | $0.64 |
| 10 | $0.38100 | $3.81 |
| 50 | $0.27980 | $13.99 |
| 100 | $0.24860 | $24.86 |
| 500 | $0.19640 | $98.20 |
| 1,000 | $0.18025 | $180.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.15606 | $624.24 |
| 8,000 | $0.14707 | $1,176.56 |
| 12,000 | $0.14257 | $1,710.84 |
| 20,000 | $0.13758 | $2,751.60 |
| 28,000 | $0.13467 | $3,770.76 |
| 40,000 | $0.13186 | $5,274.40 |
| 48,000 | $0.13053 | $6,265.44 |
| 96,000 | $0.12606 | $12,101.76 |
| 100,000 | $0.12582 | $12,582.00 |
| Unit Price without GST: | $0.64000 |
|---|---|
| Unit Price with GST: | $0.73600 |

