
GMC21Y5V105Z25NT | |
|---|---|
DigiKey Part Number | 4713-GMC21Y5V105Z25NTTR-ND - Tape & Reel (TR) 4713-GMC21Y5V105Z25NTCT-ND - Cut Tape (CT) 4713-GMC21Y5V105Z25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21Y5V105Z25NT |
Description | CAP0805 Y5V 1UF Z-TOL 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.08500 | $0.85 |
| 50 | $0.05820 | $2.91 |
| 100 | $0.05010 | $5.01 |
| 500 | $0.03632 | $18.16 |
| 1,000 | $0.03213 | $32.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.02699 | $80.97 |
| 6,000 | $0.02447 | $146.82 |
| 9,000 | $0.02321 | $208.89 |
| 15,000 | $0.02182 | $327.30 |
| 21,000 | $0.02101 | $441.21 |
| 30,000 | $0.02022 | $606.60 |
| 36,000 | $0.01985 | $714.60 |
| 72,000 | $0.01861 | $1,339.92 |
| 75,000 | $0.01854 | $1,390.50 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |

