New at DigiKey
GMC31CG6R0C100NT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31CG220J50NTD

DigiKey Part Number
4713-GMC31CG220J50NTDTR-ND - Tape & Reel (TR)
4713-GMC31CG220J50NTDCT-ND - Cut Tape (CT)
4713-GMC31CG220J50NTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31CG220J50NTD
Description
CAP1206 COG 22PF 5% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
22 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.29000$0.29
10$0.17100$1.71
50$0.12140$6.07
100$0.10600$10.60
500$0.08002$40.01
1,000$0.07205$72.05
2,500$0.06364$159.10
5,000$0.05858$292.90
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.05443$544.30
20,000$0.05100$1,020.00
30,000$0.04929$1,478.70
50,000$0.04739$2,369.50
70,000$0.04628$3,239.60
100,000$0.04522$4,522.00
120,000$0.04471$5,365.20
240,000$0.04301$10,322.40
250,000$0.04292$10,730.00
Manufacturers Standard Package
Unit Price without GST:$0.29000
Unit Price with GST:$0.33350