
| GMC31CG300J100NT | |
|---|---|
| DigiKey Part Number | 4713-GMC31CG300J100NTTR-ND - Tape & Reel (TR) 4713-GMC31CG300J100NTCT-ND - Cut Tape (CT) 4713-GMC31CG300J100NTDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | GMC31CG300J100NT | 
| Description | CAP1206 COG 30PF 5% 100V | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | 30 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±5% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 1206 (3216 Metric) | |
| Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.035" (0.90mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.77000 | $0.77 | 
| 10 | $0.47100 | $4.71 | 
| 50 | $0.35040 | $17.52 | 
| 100 | $0.31290 | $31.29 | 
| 500 | $0.25004 | $125.02 | 
| 1,000 | $0.23060 | $230.60 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $0.20149 | $805.96 | 
| 8,000 | $0.19068 | $1,525.44 | 
| 12,000 | $0.18526 | $2,223.12 | 
| 20,000 | $0.17926 | $3,585.20 | 
| 28,000 | $0.17575 | $4,921.00 | 
| 40,000 | $0.17237 | $6,894.80 | 
| 48,000 | $0.17077 | $8,196.96 | 
| 96,000 | $0.16538 | $15,876.48 | 
| 100,000 | $0.16509 | $16,509.00 | 
| Unit Price without GST: | $0.77000 | 
|---|---|
| Unit Price with GST: | $0.88550 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 New Zealand
New Zealand