New Product
CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31CG471J50NT

DigiKey Part Number
4713-GMC31CG471J50NTTR-ND - Tape & Reel (TR)
4713-GMC31CG471J50NTCT-ND - Cut Tape (CT)
4713-GMC31CG471J50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31CG471J50NT
Description
CAP1206 COG 470PF 5% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
470 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,500
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.28000$0.28
10$0.16000$1.60
50$0.11220$5.61
100$0.09790$9.79
500$0.07358$36.79
1,000$0.06611$66.11
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.05496$219.84
8,000$0.05082$406.56
12,000$0.04874$584.88
20,000$0.04645$929.00
28,000$0.04511$1,263.08
40,000$0.04382$1,752.80
48,000$0.04321$2,074.08
96,000$0.04115$3,950.40
100,000$0.04104$4,104.00
Manufacturers Standard Package
Unit Price without GST:$0.28000
Unit Price with GST:$0.32200