
GMC31CG472F100NT | |
|---|---|
DigiKey Part Number | 4713-GMC31CG472F100NTTR-ND - Tape & Reel (TR) 4713-GMC31CG472F100NTCT-ND - Cut Tape (CT) 4713-GMC31CG472F100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG472F100NT |
Description | CAP1206 COG 4700PF 1% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.10000 | $1.10 |
| 10 | $0.68100 | $6.81 |
| 50 | $0.51500 | $25.75 |
| 100 | $0.46400 | $46.40 |
| 500 | $0.37806 | $189.03 |
| 1,000 | $0.35150 | $351.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.31169 | $1,246.76 |
| 8,000 | $0.29689 | $2,375.12 |
| 12,000 | $0.28948 | $3,473.76 |
| 20,000 | $0.28127 | $5,625.40 |
| 28,000 | $0.27647 | $7,741.16 |
| 40,000 | $0.27185 | $10,874.00 |
| 48,000 | $0.26966 | $12,943.68 |
| Unit Price without GST: | $1.10000 |
|---|---|
| Unit Price with GST: | $1.26500 |

