
RM02F11R0CT | |
|---|---|
DigiKey Part Number | 4713-RM02F11R0CTTR-ND - Tape & Reel (TR) 4713-RM02F11R0CT-ND - Cut Tape (CT) 4713-RM02F11R0CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM02F11R0CT |
Description | RES0201 1% 11.0 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 11 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.04400 | $0.44 |
| 25 | $0.03240 | $0.81 |
| 50 | $0.02620 | $1.31 |
| 100 | $0.02120 | $2.12 |
| 250 | $0.01636 | $4.09 |
| 500 | $0.01366 | $6.83 |
| 1,000 | $0.01152 | $11.52 |
| 5,000 | $0.00819 | $40.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.00676 | $101.40 |
| 30,000 | $0.00609 | $182.70 |
| 45,000 | $0.00577 | $259.65 |
| 75,000 | $0.00542 | $406.50 |
| 105,000 | $0.00522 | $548.10 |
| 150,000 | $0.00503 | $754.50 |
| 180,000 | $0.00494 | $889.20 |
| 360,000 | $0.00465 | $1,674.00 |
| 375,000 | $0.00463 | $1,736.25 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |

