New at DigiKey
UPR25F5103CT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM02F11R0CT

DigiKey Part Number
4713-RM02F11R0CTTR-ND - Tape & Reel (TR)
4713-RM02F11R0CT-ND - Cut Tape (CT)
4713-RM02F11R0CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM02F11R0CT
Description
RES0201 1% 11.0 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
11 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45,000
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.04400$0.44
25$0.03240$0.81
50$0.02620$1.31
100$0.02120$2.12
250$0.01636$4.09
500$0.01366$6.83
1,000$0.01152$11.52
5,000$0.00819$40.95
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.00676$101.40
30,000$0.00609$182.70
45,000$0.00577$259.65
75,000$0.00542$406.50
105,000$0.00522$548.10
150,000$0.00503$754.50
180,000$0.00494$889.20
360,000$0.00465$1,674.00
375,000$0.00463$1,736.25
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700