New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM_ENDO_002

DigiKey Part Number
6223-CM_ENDO_002-ND
Manufacturer
Manufacturer Product Number
CM_ENDO_002
Description
OV6946 400400 OD2 Endoscope Modu
Customer Reference
Detailed Description
RGB 400 x 400 Global CMOS USB-UVC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Camemake
Series
Packaging
Bulk
Part Status
Active
Color
RGB
Resolution
400 x 400
Shutter
Global
Lens Mount
-
Sensor
OV6946
Type
CMOS
Interface
USB-UVC
Pixel Size
-
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 148
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 14 days from Camemake
FREE SHIPPING for this product
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
10$271.78800$2,717.88
50$236.01700$11,800.85
Unit Price without GST:$271.78800
Unit Price with GST:$312.55620