
| CPPC7-A7BR-180.0TS | |
|---|---|
| DigiKey Part Number | CPPC7-A7BR-180.0TS-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | CPPC7-A7BR-180.0TS | 
| Description | XTAL OSC XO 180.0000MHZ CMOS SMD | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | 180 MHz XO (Standard) CMOS Oscillator 5V Enable/Disable 4-SMD, No Lead | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CPPC7-A7BR-180.0TS Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Base Resonator | ||
| Type | ||
| Frequency | 180 MHz | |
| Function | Enable/Disable | |
| Output | CMOS | |
| Voltage - Supply | 5V | |
| Frequency Stability | ±25ppm | |
| Absolute Pull Range (APR) | - | |
| Operating Temperature | -40°C ~ 85°C | |
| Spread Spectrum Bandwidth | - | |
| Current - Supply (Max) | 45mA | |
| Ratings | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 4-SMD, No Lead | |
| Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
| Height - Seated (Max) | 0.075" (1.90mm) | |
| Current - Supply (Disable) (Max) | 50µA | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 300 | $4.73997 | $1,421.99 | 
| Unit Price without GST: | $4.73997 | 
|---|---|
| Unit Price with GST: | $5.45097 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 New Zealand
New Zealand