
2GM51-78/HDW ASSM | |
---|---|
DigiKey Part Number | 432-2GM51-78/HDWASSM-ND |
Manufacturer | |
Manufacturer Product Number | 2GM51-78/HDW ASSM |
Description | SWITCH TOGGLE DPDT 15A 125V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 15A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Standard Round | |
Actuator Length | 17.45mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Panel Cutout Dimensions | Circular - 12.70mm Dia | |
Bushing Thread | 15/32-32 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | 0°C ~ 85°C | |
Actuator Material | - | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $32.65000 | $32.65 |
10 | $28.17300 | $281.73 |
25 | $26.56280 | $664.07 |
50 | $25.40460 | $1,270.23 |
100 | $24.29460 | $2,429.46 |
250 | $22.89840 | $5,724.60 |
500 | $21.89344 | $10,946.72 |
Unit Price without GST: | $32.65000 |
---|---|
Unit Price with GST: | $37.54750 |