
| MU1-B-74-620-3-A11-B-C | |
|---|---|
| DigiKey Part Number | 432-MU1-B-74-620-3-A11-B-C-ND | 
| Manufacturer | |
| Manufacturer Product Number | MU1-B-74-620-3-A11-B-C | 
| Description | CIRCUIT BREAKER | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 20A 250 V AC 80 V DC Push to Reset Panel Mount | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Carling Technologies | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Mounting Type | Panel Mount | |
| Breaker Type | Magnetic (Hydraulic Delay) | |
| Current Rating (Amps) | 20A | |
| Voltage Rating - AC | 250 V | |
| Voltage Rating - DC | 80 V | |
| Actuator Type | Push to Reset | |
| Number of Poles | 1 | |
| Illumination | None | |
| Illumination Voltage (Nominal) | - | |
| Approval Agency | CCC, CSA, UL1077 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 | $52.46200 | $524.62 | 
| Unit Price without GST: | $52.46200 | 
|---|---|
| Unit Price with GST: | $60.33130 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 New Zealand
New Zealand