


IBS04SF08M5PO | |
|---|---|
DigiKey Part Number | 1864-IBS04SF08M5PO-ND |
Manufacturer | |
Manufacturer Product Number | IBS04SF08M5PO |
Description | IND PROX M4 SHORT 0.8MM PNP NO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.031" (0.8mm) IP67 Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | IBS04SF08M5PO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.031" (0.8mm) | |
Output Type | PNP-NO, 3-Wire | |
Response Frequency | 6kHz | |
Shielding | Unshielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 70°C (TA) | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $144.95000 | $144.95 |
| 5 | $137.70600 | $688.53 |
| Unit Price without GST: | $144.95000 |
|---|---|
| Unit Price with GST: | $166.69250 |


