6-pin Thin SON (XS03) Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CG2163X3-C2

DigiKey Part Number
CG2163X3-C2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CG2163X3-C2
Description
IC RF SWITCH SPDT 6GHZ 6TSON
Customer Reference
Detailed Description
RF Switch IC 802.11a/b/g/n/ac SPDT 6 GHz 50Ohm 6-TSON (1.5x1.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CEL
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
RF Type
802.11a/b/g/n/ac
Topology
-
Circuit
SPDT
Frequency Range
2.4GHz ~ 6GHz
Isolation
31dB
Insertion Loss
0.5dB
Test Frequency
6GHz
P1dB
32dBm
IIP3
55dBm
Features
-
Impedance
50Ohm
Voltage - Supply
1.8V ~ 5V
Operating Temperature
-45°C ~ 85°C
Package / Case
6-XFDFN Exposed Pad
Supplier Device Package
6-TSON (1.5x1.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types