PS2561L2-1-V-A is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


CEL
In Stock: 0
Unit Price: $0.60039
Datasheet

Parametric Equivalent


CEL
In Stock: 0
Unit Price: $0.67104
Datasheet

Parametric Equivalent


CEL
In Stock: 0
Unit Price: $0.60039
Datasheet

Parametric Equivalent


CEL
In Stock: 0
Unit Price: $0.67103
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 9,884
Unit Price: $1.44000
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 11,107
Unit Price: $1.64000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 3,787
Unit Price: $1.56000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 2,085
Unit Price: $1.69000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $1.56000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $0.87350
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 6,700
Unit Price: $1.69000
Datasheet
NEPOC SERIES 4-SMD Gull wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS2561L2-1-V-A

DigiKey Part Number
PS2561L2-1-V-A-ND
Manufacturer
Manufacturer Product Number
PS2561L2-1-V-A
Description
OPTOISOLATOR 5KV 1CH TRANS 4-SMD
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CEL
Series
Packaging
Tube
Part Status
Discontinued at Digi-Key
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
80% @ 5mA
Current Transfer Ratio (Max)
400% @ 5mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
3µs, 5µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.17V
Current - DC Forward (If) (Max)
80 mA
Vce Saturation (Max)
300mV
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in NZD
Tube
QuantityUnit PriceExt Price
600$0.67103$402.62
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$0.67103
Unit Price with GST:$0.77168