PS2801-4-F3-A is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


CEL
In Stock: 0
Unit Price: $4.44407
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 1,747
Unit Price: $8.36000
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 28,385
Unit Price: $1.10000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 8,536
Unit Price: $6.75000
Datasheet
16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS2801-4-F3-A

DigiKey Part Number
PS2801-4ATR-ND - Tape & Reel (TR)
PS2801-4ACT-ND - Cut Tape (CT)
PS2801-4ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PS2801-4-F3-A
Description
OPTOISO 2.5KV 4CH TRANS 16-SSOP
Customer Reference
Detailed Description
Optoisolator Transistor Output 2500Vrms 4 Channel 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
PS2801-4-F3-A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CEL
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Number of Channels
4
Voltage - Isolation
2500Vrms
Current Transfer Ratio (Min)
80% @ 5mA
Current Transfer Ratio (Max)
600% @ 5mA
Turn On / Turn Off Time (Typ)
6µs, 5µs
Rise / Fall Time (Typ)
3µs, 5µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.1V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
300mV
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.173", 4.40mm Width)
Supplier Device Package
16-SSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.91000$5.91
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.53587$6,339.68
5,000$2.48615$12,430.75
Manufacturers Standard Package
Unit Price without GST:$5.91000
Unit Price with GST:$6.79650