

PS7241-1C-F3-A | |
---|---|
DigiKey Part Number | PS7241-1CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PS7241-1C-F3-A |
Description | RELAY SPST-NO/NC 120MA 0-400V |
Customer Reference | |
Detailed Description | Solid State SPST-NO + SPST-NC (1 Form A and B) 8-SOP (0.173", 4.40mm Width) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 30 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SOP (2.54mm) | |
Approval Agency | BSI, CSA, UL, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |