SOB544330
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SOB544330

DigiKey Part Number
3667-SOB544330-ND
Manufacturer
Manufacturer Product Number
SOB544330
Description
SSR RELAY SPST-NO 40A 12-275V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Circuit
Output Type
AC, Zero Cross
Voltage - Input
12VDC
Voltage - Load
12 V ~ 275 V
Load Current
40 A
On-State Resistance (Max)
9.5 mOhms
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 90°C
Package / Case
Supplier Device Package
-
Approval Agency
CE
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Check for Additional Incoming Stock
All prices are in NZD
Box
QuantityUnit PriceExt Price
1$217.00000$217.00
Unit Price without GST:$217.00000
Unit Price with GST:$249.55000