
1N4150 TR PBFREE | |
---|---|
DigiKey Part Number | 1514-1N4150TRPBFREETR-ND - Tape & Reel (TR) 1514-1N4150TRPBFREECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4150 TR PBFREE |
Description | DIODE STANDARD 50V 200MA DO35 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 200mA Through Hole DO-35 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 6 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Capacitance @ Vr, F | 2.5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-35 | |
Operating Temperature - Junction | -65°C ~ 200°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.24000 | $0.24 |
10 | $0.22100 | $2.21 |
100 | $0.20830 | $20.83 |
500 | $0.18900 | $94.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.17101 | $1,710.10 |
Unit Price without GST: | $0.24000 |
---|---|
Unit Price with GST: | $0.27600 |