HDDIP Case
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBRHD-04 TR13 PBFREE

DigiKey Part Number
1514-CBRHD-04TR13PBFREETR-ND - Tape & Reel (TR)
1514-CBRHD-04TR13PBFREECT-ND - Cut Tape (CT)
1514-CBRHD-04TR13PBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBRHD-04 TR13 PBFREE
Description
BRIDGE RECT 1P 400V 0.5A 4HD DIP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 400 V Surface Mount 4-HD DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Central Semiconductor Corp
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
400 V
Current - Average Rectified (Io)
500 mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 400 mA
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-HD DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,693
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.95000$1.95
10$1.22000$12.20
100$0.79760$79.76
500$0.61616$308.08
1,000$0.55773$557.73
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.48347$1,450.41
Manufacturers Standard Package
Unit Price without GST:$1.95000
Unit Price with GST:$2.24250