SC-101, SOT-883
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CEDM7001 TR PBFREE

DigiKey Part Number
1514-CEDM7001TRPBFREETR-ND - Tape & Reel (TR)
1514-CEDM7001TRPBFREECT-ND - Cut Tape (CT)
1514-CEDM7001TRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CEDM7001 TR PBFREE
Description
MOSFET N-CH 20V 100MA SOT883
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 100mA (Ta) 100mW (Ta) Surface Mount SOT-883
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4V
Rds On (Max) @ Id, Vgs
3Ohm @ 10mA, 4V
Vgs(th) (Max) @ Id
900mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.57 nC @ 4.5 V
Vgs (Max)
10V
Input Capacitance (Ciss) (Max) @ Vds
9 pF @ 3 V
FET Feature
-
Power Dissipation (Max)
100mW (Ta)
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-883
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,823
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.66000$0.66
10$0.60000$6.00
100$0.41870$41.87
500$0.41844$209.22
2,000$0.38732$774.64
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.30411$2,432.88
16,000$0.29941$4,790.56
24,000$0.29070$6,976.80
40,000$0.28756$11,502.40
Manufacturers Standard Package
Unit Price without GST:$0.66000
Unit Price with GST:$0.75900