
CMDZ6L2 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMDZ6L2TRPBFREETR-ND - Tape & Reel (TR) 1514-CMDZ6L2TRPBFREECT-ND - Cut Tape (CT) 1514-CMDZ6L2TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMDZ6L2 TR PBFREE |
Description | DIODE ZENER 6.2V 250MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 250 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.92000 | $0.92 |
| 10 | $0.56100 | $5.61 |
| 100 | $0.35570 | $35.57 |
| 500 | $0.26690 | $133.45 |
| 1,000 | $0.23817 | $238.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.20160 | $604.80 |
| 6,000 | $0.18317 | $1,099.02 |
| Unit Price without GST: | $0.92000 |
|---|---|
| Unit Price with GST: | $1.05800 |

