
CMLDM7003G TR | |
---|---|
DigiKey Part Number | 1514-CMLDM7003GTR-ND - Tape & Reel (TR) 1514-CMLDM7003GTRCT-ND - Cut Tape (CT) 1514-CMLDM7003GTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMLDM7003G TR |
Description | MOSFET 2N-CH 50V 0.28A SOT563 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 50V 280mA 350mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 50V | |
Current - Continuous Drain (Id) @ 25°C | 280mA | |
Rds On (Max) @ Id, Vgs | 2Ohm @ 50mA, 5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.76nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 50pF @ 25V | |
Power - Max | 350mW | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.04000 | $2.04 |
10 | $1.27700 | $12.77 |
100 | $0.83680 | $83.68 |
500 | $0.64774 | $323.87 |
1,000 | $0.58681 | $586.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.50940 | $1,528.20 |
6,000 | $0.47043 | $2,822.58 |
9,000 | $0.45057 | $4,055.13 |
15,000 | $0.42827 | $6,424.05 |
21,000 | $0.42605 | $8,947.05 |
Unit Price without GST: | $2.04000 |
---|---|
Unit Price with GST: | $2.34600 |