
CMPLC1V5D TR PBFREE | |
---|---|
DigiKey Part Number | 1514-CMPLC1V5DTRPBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMPLC1V5D TR PBFREE |
Description | 50W 1.5V SMD TRANSIENT VOLTAGE S |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 7V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 1.5V (Max) | |
Voltage - Breakdown (Min) | 2.1V | |
Voltage - Clamping (Max) @ Ipp | 7V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 50W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.46545 | $4,396.35 |
6,000 | $1.46519 | $8,791.14 |
Unit Price without GST: | $1.46545 |
---|---|
Unit Price with GST: | $1.68527 |