
XGZP6899A010KPDG | |
|---|---|
DigiKey Part Number | 5611-XGZP6899A010KPDG-ND |
Manufacturer | |
Manufacturer Product Number | XGZP6899A010KPDG |
Description | Pressure Sensor 1.45PSI(0~10kPa) |
Customer Reference | |
Detailed Description | Pressure Sensor 1.45PSI (10kPa) Differential Male - 0.12" (3mm) Tube, Dual 0.5 V ~ 4.5 V 8-SMD, Gull Wing, Dual Ports, Same Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CFSensor | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | 1.45PSI (10kPa) | |
Output Type | Analog | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±2.5% | |
Voltage - Supply | 5V | |
Port Size | Male - 0.12" (3mm) Tube, Dual | |
Port Style | Barbed | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | Surface Mount (SMD,SMT) | |
Maximum Pressure | 3.63PSI (25kPa) | |
Operating Temperature | -20°C ~ 100°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing, Dual Ports, Same Side | |
Supplier Device Package | 8-SMT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | $17.73667 | $53.21 |
| 9 | $17.00000 | $153.00 |
| 24 | $16.25958 | $390.23 |
| 102 | $15.52059 | $1,583.10 |
| 501 | $14.60760 | $7,318.41 |
| Unit Price without GST: | $17.73667 |
|---|---|
| Unit Price with GST: | $20.39717 |



