
APSG250ELL181MH08S | |
---|---|
DigiKey Part Number | 565-4813-ND |
Manufacturer | |
Manufacturer Product Number | APSG250ELL181MH08S |
Description | CAP ALUM POLY 180UF 20% 25V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 180 µF 25 V Aluminum - Polymer Capacitors Radial, Can 18mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 180 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 18mOhm | |
Lifetime @ Temp. | 15000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 3.77 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.91000 | $1.91 |
10 | $1.21500 | $12.15 |
50 | $0.92360 | $46.18 |
100 | $0.83110 | $83.11 |
500 | $0.67204 | $336.02 |
1,000 | $0.62191 | $621.91 |
3,000 | $0.55924 | $1,677.72 |
5,000 | $0.53581 | $2,679.05 |
Unit Price without GST: | $1.91000 |
---|---|
Unit Price with GST: | $2.19650 |